Part Details for ZL8800ALAFT by Intersil Corporation
Overview of ZL8800ALAFT by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL8800ALAFTK | Renesas Electronics Corporation | Dual Channel/Dual Phase PMBus™ ChargeMode™ Control DC/DC Digital Controller | |
ZL8800ALAFT7A | Renesas Electronics Corporation | Dual Channel/Dual Phase PMBus™ ChargeMode™ Control DC/DC Digital Controller | |
ZL8800ALAFT | Renesas Electronics Corporation | Dual Channel/Dual Phase PMBus™ ChargeMode™ Control DC/DC Digital Controller |
Part Details for ZL8800ALAFT
ZL8800ALAFT CAD Models
ZL8800ALAFT Part Data Attributes
|
ZL8800ALAFT
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL8800ALAFT
Intersil Corporation
Dual Channel/Dual Phase PMBus ChargeMode Control DC/DC Digital Controller; QFN44; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | QCCN, LCC44,.28SQ,20 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1334 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |