Part Details for ZL70103UBJ by Microchip Technology Inc
Overview of ZL70103UBJ by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL70103UBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZL70103UBJ
|
Microchip Technology Inc | IC, RF, MICS 1.6, BARE DIE, WAFFLE TRAY, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$63.7700 | Buy Now |
Part Details for ZL70103UBJ
ZL70103UBJ CAD Models
ZL70103UBJ Part Data Attributes
|
ZL70103UBJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL70103UBJ
Microchip Technology Inc
RF and Baseband Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for ZL70103UBJ
This table gives cross-reference parts and alternative options found for ZL70103UBJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL70103UBJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZL70102UEJ2 | Microchip Technology Inc | Check for Price | RF and Baseband Circuit, PBGA49 | ZL70103UBJ vs ZL70102UEJ2 |
CC1000_UCSP/T&R | Texas Instruments | Check for Price | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA28, LEAD FREE, BGA-28 | ZL70103UBJ vs CC1000_UCSP/T&R |
MAX2365EGM-D | Maxim Integrated Products | Check for Price | RF and Baseband Circuit, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | ZL70103UBJ vs MAX2365EGM-D |
MAX2363EGM-D | Maxim Integrated Products | Check for Price | RF and Baseband Circuit, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | ZL70103UBJ vs MAX2363EGM-D |
ZL70103UEJ2 | Microchip Technology Inc | Check for Price | RF and Baseband Circuit, PBGA49 | ZL70103UBJ vs ZL70103UEJ2 |
CC1070-RTR1 | Texas Instruments | Check for Price | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC20, 5 X 5 MM, ROHS COMPLIANT, QFN-20 | ZL70103UBJ vs CC1070-RTR1 |
MAX2366EGM | Maxim Integrated Products | Check for Price | RF and Baseband Circuit, QFN-48 | ZL70103UBJ vs MAX2366EGM |
ZL70103LDG1 | Microchip Technology Inc | Check for Price | RF and Baseband Circuit | ZL70103UBJ vs ZL70103LDG1 |
CC1000PWRG3 | Texas Instruments | Check for Price | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO28, 4.40 MM, GREEN, TSSOP-28 | ZL70103UBJ vs CC1000PWRG3 |
MAX2365ETM+T | Maxim Integrated Products | Check for Price | RF and Baseband Circuit, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 | ZL70103UBJ vs MAX2365ETM+T |