Part Details for ZL62034UBJA by TE Connectivity
Overview of ZL62034UBJA by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZL62034UBJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZL62034UBJA-ND
|
DigiKey | 4X6.25 GB/S TIA/LA RECEIVER D Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4x6.25 Gb/s TIA/LA Receiver D | 0 |
|
$41.2500 / $90.7400 | Buy Now |
|
Master Electronics | 4x6.25 Gb/s TIA/LA Receiver D | 0 |
|
$41.2500 / $90.7400 | Buy Now |
Part Details for ZL62034UBJA
ZL62034UBJA CAD Models
ZL62034UBJA Part Data Attributes:
|
ZL62034UBJA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZL62034UBJA
TE Connectivity
FIBER OPTIC RECEIVER, 6250Mbps
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | IT ALSO HAS SUPPLY VOLTAGE 3.135 TO 3.465 VOLTS | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GBE | |
Data Rate | 6250 Mbps | |
Emitter/Detector Type | PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V |