Part Details for ZL60404TBD by Zarlink Semiconductor Inc
Overview of ZL60404TBD by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZL60404TBD
ZL60404TBD CAD Models
ZL60404TBD Part Data Attributes:
|
ZL60404TBD
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL60404TBD
Zarlink Semiconductor Inc
Laser Diode Module Emitter, 1290nm Min, 1330nm Max, 1250Mbps, TO-56, Panel Mount, TO-56, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | TO-56 | |
Reach Compliance Code | compliant | |
Body Height | 4.1 mm | |
Body Length or Diameter | 3.55 mm | |
Communication Standard | GBE | |
Data Rate | 1250 Mbps | |
Fall Time-Max | 0.3 ns | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Package Style | TO-56 | |
Rise Time | 0.3 ns | |
Spectral Width | 1 nm | |
Supply Current | 0.1 mA | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Threshold Current-Min | 10 mA | |
Transmission Type | DIGITAL |