Part Details for ZL60304MMDC by Zarlink Semiconductor Inc
Overview of ZL60304MMDC by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Part Details for ZL60304MMDC
ZL60304MMDC CAD Models
ZL60304MMDC Part Data Attributes:
|
ZL60304MMDC
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL60304MMDC
Zarlink Semiconductor Inc
Transceiver Parallel Interface, 3125Mbps(Tx), 3125Mbps(Rx), Ribbon Fiber Connector, Board Mount, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Body Breadth | 17.5 mm | |
Body Height | 13 mm | |
Body Length or Diameter | 36.87 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GR-468 | |
Connection Type | RIBBON FIBER CONNECTOR | |
Data Rate (Rx) | 3125 Mbps | |
Data Rate (Tx) | 3125 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER PARALLEL INTERFACE | |
Fiber Type | 50/125 | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 850 nm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |