Part Details for ZL60304MJDA by Zarlink Semiconductor Inc
Overview of ZL60304MJDA by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Part Details for ZL60304MJDA
ZL60304MJDA CAD Models
ZL60304MJDA Part Data Attributes:
|
ZL60304MJDA
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL60304MJDA
Zarlink Semiconductor Inc
Transceiver, 830nm Min, 860nm Max, 3125Mbps(Tx), 3125Mbps(Rx), Panel Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | 10X10 ARRAY | |
Body Breadth | 17.5 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 36.87 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GBE | |
Data Rate (Rx) | 3125 Mbps | |
Data Rate (Tx) | 3125 Mbps | |
Emitter/Detector Type | LASER DIODE, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.63 mW | |
Return Loss-Min | 12 dB | |
Sensitivity | -10.9 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |