Part Details for ZL60301MLDC by Zarlink Semiconductor Inc
Overview of ZL60301MLDC by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for ZL60301MLDC
ZL60301MLDC CAD Models
ZL60301MLDC Part Data Attributes:
|
ZL60301MLDC
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL60301MLDC
Zarlink Semiconductor Inc
Transceiver Parallel Interface, 2720Mbps(Tx), 2720Mbps(Rx), Ribbon Fiber Connector, Board Mount, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Body Breadth | 17.5 mm | |
Body Height | 13 mm | |
Body Length or Diameter | 36.87 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GR-468 | |
Connection Type | RIBBON FIBER CONNECTOR | |
Data Rate (Rx) | 2720 Mbps | |
Data Rate (Tx) | 2720 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER PARALLEL INTERFACE | |
Fiber Type | 50/125 | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 850 nm | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |