Part Details for ZL60101MLDC by Zarlink Semiconductor Inc
Overview of ZL60101MLDC by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZL60101MLDC
ZL60101MLDC CAD Models
ZL60101MLDC Part Data Attributes
|
ZL60101MLDC
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL60101MLDC
Zarlink Semiconductor Inc
Transmitter, 2700Mbps, ROHS COMPLIANT PACKAGE-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Body Breadth | 17.5 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 36.87 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | OC-192, SDH, SONET, STM-64 | |
Data Rate | 2700 Mbps | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 50/125 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 850 nm | |
Supply Voltage-Nom | 3.3 V | |
Transmission Type | DIGITAL |