Part Details for ZL60015TEDB by Zarlink Semiconductor Inc
Overview of ZL60015TEDB by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for ZL60015TEDB
ZL60015TEDB CAD Models
ZL60015TEDB Part Data Attributes:
|
ZL60015TEDB
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL60015TEDB
Zarlink Semiconductor Inc
Receiver, 1310nm Min, 1550nm Max, 3125Mbps, SC Connector, TO-46, Through Hole Mount, LEAD FREE, TB, TO-46, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | TO-46 | |
Reach Compliance Code | unknown | |
Body Breadth | 22.15 mm | |
Body Height | 18.1 mm | |
Body Length or Diameter | 7.5 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GR-498, OC-48, SDH, SONET, STM-16 | |
Connection Type | SC CONNECTOR | |
Data Rate | 3125 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1550 nm | |
Operating Wavelength-Min | 1310 nm | |
Operating Wavelength-Nom | 1430 nm | |
Package Style | TO-46 | |
Responsivity | 0.9 A/W | |
Sensitivity | -25 dBm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |