Part Details for ZL60010TBD by Zarlink Semiconductor Inc
Overview of ZL60010TBD by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZL60010TBD
ZL60010TBD CAD Models
ZL60010TBD Part Data Attributes
|
ZL60010TBD
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL60010TBD
Zarlink Semiconductor Inc
Photodiode Detector, 1310nm Min, 1550nm Max, TO-46, Through Hole Mount, TB, TO-46, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | TO-46 | |
Reach Compliance Code | compliant | |
Body Height | 3.8 mm | |
Body Length or Diameter | 4.7 mm | |
Dark Current-Max | 0.5 nA | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | 10/125, SMF | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1550 nm | |
Operating Wavelength-Min | 1310 nm | |
Operating Wavelength-Nom | 1430 nm | |
Package Style | TO-46 | |
Responsivity | 1 A/W | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transmission Type | ANALOG |