Part Details for ZL60009/TBD by Zarlink Semiconductor Inc
Results Overview of ZL60009/TBD by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZL60009/TBD Information
ZL60009/TBD by Zarlink Semiconductor Inc is a Fiber Optic Receiver.
Fiber Optic Receivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for ZL60009/TBD
ZL60009/TBD CAD Models
ZL60009/TBD Part Data Attributes
|
ZL60009/TBD
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL60009/TBD
Zarlink Semiconductor Inc
Receiver, 1310nm Min, 1550nm Max, 200Mbps, TO-46, Through Hole Mount, TO-46, 4 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | TO-46 | |
Reach Compliance Code | compliant | |
Body Breadth | 4.7 mm | |
Body Height | 3.8 mm | |
Body Length or Diameter | 4.7 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, GR-468, OC-3, SDH, SONET, STM-1 | |
Data Rate | 200 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 62.5/125, MMF, SMF | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1550 nm | |
Operating Wavelength-Min | 1310 nm | |
Operating Wavelength-Nom | 1430 nm | |
Package Style | TO-46 | |
Reception Type | DIGITAL | |
Sensitivity | -37 dBm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |