Part Details for ZL60002/TBD by Zarlink Semiconductor Inc
Overview of ZL60002/TBD by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ZL60002/TBD
ZL60002/TBD CAD Models
ZL60002/TBD Part Data Attributes:
|
ZL60002/TBD
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL60002/TBD
Zarlink Semiconductor Inc
VCSEL Emitter, 830nm Min, 860nm Max, 2500Mbps, TO-46, Through Hole Mount, TB, TO-46, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | TO-46 | |
Reach Compliance Code | unknown | |
Body Height | 3.8 mm | |
Body Length or Diameter | 4.7 mm | |
Communication Standard | ATM, GBE | |
Data Rate | 2500 Mbps | |
Fall Time-Max | 0.1 ns | |
Fiber Optic Device Type | VCSEL EMITTER | |
Fiber Type | 50/125 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Package Style | TO-46 | |
Rise Time | 0.08 ns | |
Spectral Width | 0.85 nm | |
Supply Current | 15 mA | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Threshold Current-Min | 4.5 mA | |
Transmission Type | ANALOG |