ZL50234QCC1
Description: ISDN Echo Canceller, 1-Func, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BED, LQFP-100

Overview of ZL50234QCC1 by Zarlink Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Telecommunications Communication and Networking

Price & Stock for ZL50234QCC1 by Zarlink Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   63
  • 1 $107.3960
  • 23 $85.9168
  • 59 $83.2319
$83.2319 / $107.3960 Buy Now

CAD Models for ZL50234QCC1 by Zarlink Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZL50234QCC1 by Zarlink Semiconductor Inc

ZL50234QCC1
Zarlink Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZARLINK SEMICONDUCTOR INC
Package Description
LFQFP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Length
14 mm
Number of Functions
1
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Telecom IC Type
ISDN ECHO CANCELLER
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. ZL50234QCC1
    Zarlink Semiconductor Inc
    ISDN Echo Canceller, 1-Func, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BED, LQFP-100
    VS

Alternate Parts for ZL50234QCC1

This table gives cross-reference parts and alternative options found for ZL50234QCC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL50234QCC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZL50235/QCC ISDN Echo Canceller, 1-Func, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BED, LQFP-100 Zarlink Semiconductor Inc ZL50234QCC1 vs ZL50235/QCC
ZL50233QCG1 ISDN Echo Canceller, 1-Func, CMOS, PQFP100 Microchip Technology Inc ZL50234QCC1 vs ZL50233QCG1
ZL50232QCG1 ISDN Echo Canceller, 1-Func, PQFP100 Microchip Technology Inc ZL50234QCC1 vs ZL50232QCG1
ZL50235QCG1 ISDN Echo Canceller, 1-Func, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BED, LQFP-100 Microsemi Corporation ZL50234QCC1 vs ZL50235QCG1
ZL50234QCC1 DATACOM, ISDN ECHO CANCELLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BED, LQFP-100 Microsemi Corporation ZL50234QCC1 vs ZL50234QCC1
ZL50232QCG1 ISDN Echo Canceller, 1-Func, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BED, LQFP-100 Microsemi Corporation ZL50234QCC1 vs ZL50232QCG1
ZL50233QCC1 ISDN Echo Canceller, 1-Func, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BED, LQFP-100 Zarlink Semiconductor Inc ZL50234QCC1 vs ZL50233QCC1
ZL50233QCG1 ISDN Echo Canceller, 1-Func, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BED, LQFP-100 Microsemi Corporation ZL50234QCC1 vs ZL50233QCG1
Part Number Description Manufacturer Compare
ZL50235/QCC ISDN Echo Canceller, 1-Func, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BED, LQFP-100 Zarlink Semiconductor Inc ZL50234QCC1 vs ZL50235/QCC
ZL50232QCG1 ISDN Echo Canceller, 1-Func, PQFP100 Microchip Technology Inc ZL50234QCC1 vs ZL50232QCG1
ZL50233QCG1 ISDN Echo Canceller, 1-Func, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BED, LQFP-100 Microsemi Corporation ZL50234QCC1 vs ZL50233QCG1
ZL50235QCG1 ISDN Echo Canceller, 1-Func, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BED, LQFP-100 Microsemi Corporation ZL50234QCC1 vs ZL50235QCG1
ZL50233QCG1 ISDN Echo Canceller, 1-Func, CMOS, PQFP100 Microchip Technology Inc ZL50234QCC1 vs ZL50233QCG1
ZL50233QCC1 ISDN Echo Canceller, 1-Func, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BED, LQFP-100 Zarlink Semiconductor Inc ZL50234QCC1 vs ZL50233QCC1
ZL50235QCC1 ISDN Echo Canceller, 1-Func, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BED, LQFP-100 Zarlink Semiconductor Inc ZL50234QCC1 vs ZL50235QCC1
ZL50234QCC1 DATACOM, ISDN ECHO CANCELLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BED, LQFP-100 Microsemi Corporation ZL50234QCC1 vs ZL50234QCC1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZL50234QCC1 by Zarlink Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZL50234QCC1 by Zarlink Semiconductor Inc

  • Please alert me when ZL50234QCC1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZL50234QCC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZL50234QCC1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZL50234QCC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZL50234QCC1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZL50234QCC1 by Zarlink Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: