Part Details for ZL50061GAG2 by Microchip Technology Inc
Overview of ZL50061GAG2 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL50061GAG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0769
|
Newark | Digital Time Switch, Pbga272 Rohs Compliant: Yes |Microchip ZL50061GAG2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.9100 / $203.7400 | Buy Now |
|
Onlinecomponents.com | 16 K-Channel Digital Switch - 1 Circuit - 240mA, 1.71 to 1.89V Supply - 272-PBGA (27x27) - Surface Mount. RoHS: Compliant | 0 |
|
$182.1900 / $199.6600 | Buy Now |
|
Master Electronics | 16 K-Channel Digital Switch - 1 Circuit - 240mA, 1.71 to 1.89V Supply - 272-PBGA (27x27) - Surface Mount. RoHS: Compliant | 0 |
|
$182.1900 / $199.6600 | Buy Now |