Datasheets
ZL50019GAG2 by:

Digital Time Switch, CMOS, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, BGA-256

Part Details for ZL50019GAG2 by Microsemi Corporation

Overview of ZL50019GAG2 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ZL50019GAG2

ZL50019GAG2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZL50019GAG2 Part Data Attributes:

ZL50019GAG2 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
ZL50019GAG2 Microsemi Corporation Digital Time Switch, CMOS, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, BGA-256
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code BGA
Package Description 17 X 17 MM, 1.61 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, BGA-256
Pin Count 256
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B256
JESD-609 Code e1
Length 17 mm
Number of Functions 1
Number of Terminals 256
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 1.8 mm
Supply Current-Max 165 mA
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Telecom IC Type DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 17 mm

Alternate Parts for ZL50019GAG2

This table gives cross-reference parts and alternative options found for ZL50019GAG2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL50019GAG2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZL50019GAC Digital Time Switch, CMOS, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, PLASTIC, MS-034, BGA-256 Microsemi Corporation ZL50019GAG2 vs ZL50019GAC
Part Number Description Manufacturer Compare
ZL50021GAG2 Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, BGA-256 Microsemi Corporation ZL50019GAG2 vs ZL50021GAG2
ZL50015QCC Digital Time Switch, PQFP256, 28 X 28 MM, 1.40 MM HEIGHT, MS-026BJC, LQFP-256 Microsemi Corporation ZL50019GAG2 vs ZL50015QCC
ZL50015QCG1 Digital Time Switch, PQFP256, 28 X 28 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BJC, LQFP-256 Microsemi Corporation ZL50019GAG2 vs ZL50015QCG1
ZL50021GAC Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, PLASTIC, MS-034, BGA-256 Microsemi Corporation ZL50019GAG2 vs ZL50021GAC
ZL50015QCG1 Digital Time Switch, PQFP256 Microchip Technology Inc ZL50019GAG2 vs ZL50015QCG1
ZL50022QCG1 Digital Time Switch, PQFP256 Microchip Technology Inc ZL50019GAG2 vs ZL50022QCG1
ZL50021QCG1 Digital Time Switch, PQFP256 Microchip Technology Inc ZL50019GAG2 vs ZL50021QCG1
ZL50019GAC Digital Time Switch, CMOS, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, PLASTIC, MS-034, BGA-256 Microsemi Corporation ZL50019GAG2 vs ZL50019GAC
ZL50058GAG2 Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGH, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034, BGA-256 Microsemi Corporation ZL50019GAG2 vs ZL50058GAG2
ZL50015GAG2 Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, BGA-256 Microsemi Corporation ZL50019GAG2 vs ZL50015GAG2

ZL50019GAG2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZL50019GAG2 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZL50019GAG2 by Microsemi Corporation

  • Please alert me when ZL50019GAG2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZL50019GAG2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZL50019GAG2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZL50019GAG2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZL50019GAG2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZL50019GAG2 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: