Part Details for ZL50018GAG2 by Microsemi Corporation
Overview of ZL50018GAG2 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZL50018GAG2
ZL50018GAG2 CAD Models
ZL50018GAG2 Part Data Attributes:
|
ZL50018GAG2
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL50018GAG2
Microsemi Corporation
Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, BGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1.61 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 165 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for ZL50018GAG2
This table gives cross-reference parts and alternative options found for ZL50018GAG2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL50018GAG2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL50021GAG2 | Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, BGA-256 | Microsemi Corporation | ZL50018GAG2 vs ZL50021GAG2 |
ZL50015QCC | Digital Time Switch, PQFP256, 28 X 28 MM, 1.40 MM HEIGHT, MS-026BJC, LQFP-256 | Microsemi Corporation | ZL50018GAG2 vs ZL50015QCC |
ZL50015QCG1 | Digital Time Switch, PQFP256, 28 X 28 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BJC, LQFP-256 | Microsemi Corporation | ZL50018GAG2 vs ZL50015QCG1 |
ZL50021GAC | Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, PLASTIC, MS-034, BGA-256 | Microsemi Corporation | ZL50018GAG2 vs ZL50021GAC |
ZL50015QCG1 | Digital Time Switch, PQFP256 | Microchip Technology Inc | ZL50018GAG2 vs ZL50015QCG1 |
ZL50022QCG1 | Digital Time Switch, PQFP256 | Microchip Technology Inc | ZL50018GAG2 vs ZL50022QCG1 |
ZL50021QCG1 | Digital Time Switch, PQFP256 | Microchip Technology Inc | ZL50018GAG2 vs ZL50021QCG1 |
ZL50019GAC | Digital Time Switch, CMOS, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, PLASTIC, MS-034, BGA-256 | Microsemi Corporation | ZL50018GAG2 vs ZL50019GAC |
ZL50058GAG2 | Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGH, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034, BGA-256 | Microsemi Corporation | ZL50018GAG2 vs ZL50058GAG2 |
ZL50015GAG2 | Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, BGA-256 | Microsemi Corporation | ZL50018GAG2 vs ZL50015GAG2 |