Part Details for ZL40815DCE1 by Zarlink Semiconductor Inc
Overview of ZL40815DCE1 by Zarlink Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL40815DCE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ZL40815 - 10 GHz Fixed Modulus Divide By 4 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12144 |
|
$0.7445 / $0.8759 | Buy Now |
Part Details for ZL40815DCE1
ZL40815DCE1 CAD Models
ZL40815DCE1 Part Data Attributes:
|
ZL40815DCE1
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL40815DCE1
Zarlink Semiconductor Inc
Prescaler, 4000/14000/40000 Series, 1-Func, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | HLSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | UNBUFFERED ECL | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 11000 MHz |
Alternate Parts for ZL40815DCE1
This table gives cross-reference parts and alternative options found for ZL40815DCE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL40815DCE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL40815/DCF | 4000/14000/40000 SERIES, PRESCALER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microsemi Corporation | ZL40815DCE1 vs ZL40815/DCF |
ZL40815DCF1 | Prescaler, 4000/14000/40000 Series, 1-Func, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microsemi Corporation | ZL40815DCE1 vs ZL40815DCF1 |
ZL40815DCE | Prescaler, 4000/14000/40000 Series, 1-Func, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Zarlink Semiconductor Inc | ZL40815DCE1 vs ZL40815DCE |