Part Details for ZL40209LDF1 by Microchip Technology Inc
Results Overview of ZL40209LDF1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZL40209LDF1 Information
ZL40209LDF1 by Microchip Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for ZL40209LDF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3656
|
Newark | 2:6 Lvpecl Fanout Buffer W/Int. Term. 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip ZL40209LDF1 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 | Buy Now |
DISTI #
ZL40209LDF1-ND
|
DigiKey | IC CLK BUFFER 2:6 750MHZ 32QFN Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1375 | Buy Now |
DISTI #
ZL40209LDF1
|
Avnet Americas | Clock Fanout Buffer 6-OUT 32-Pin QFN T/R - Tape and Reel (Alt: ZL40209LDF1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.8457 / $5.1745 | Buy Now |
DISTI #
494-ZL40209LDF1
|
Mouser Electronics | Clock Buffer 2:6 LVPECL Fanout Buffer w/Int. Term. RoHS: Compliant | 0 |
|
$5.1400 | Order Now |
DISTI #
ZL40209LDF1
|
Microchip Technology Inc | 1:6 LVPECL fanout, 2:1 mux w/int term, VQFN, Projected EOL: 2044-04-25 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$4.2400 / $6.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2100 / $15.2900 | Buy Now |
|
NAC | 2:6 LVPECL Fanout Buffer w/Int. Term., 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.0100 / $6.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.2100 / $15.2900 | Buy Now |
Part Details for ZL40209LDF1
ZL40209LDF1 CAD Models
ZL40209LDF1 Part Data Attributes
|
ZL40209LDF1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL40209LDF1
Microchip Technology Inc
Low Skew Clock Driver, 4000/14000/40000 Series, 12 True Output(s), 0 Inverted Output(s), CMOS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Family | 4000/14000/40000 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Propagation Delay (tpd) | 2 ns | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ZL40209LDF1
This table gives cross-reference parts and alternative options found for ZL40209LDF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL40209LDF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZL40209LDG1 | Microsemi Corporation | Check for Price | Low Skew Clock Driver, 4000/14000/40000 Series, 12 True Output(s), 0 Inverted Output(s), CMOS, 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, MO-220, QFN-32 | ZL40209LDF1 vs ZL40209LDG1 |
ZL40209LDG1 | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 4000/14000/40000 Series, 12 True Output(s), 0 Inverted Output(s), CMOS | ZL40209LDF1 vs ZL40209LDG1 |
ZL40209LDF1 | Microsemi Corporation | Check for Price | Low Skew Clock Driver, 4000/14000/40000 Series, 12 True Output(s), 0 Inverted Output(s), CMOS, 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, MO-220, QFN-32 | ZL40209LDF1 vs ZL40209LDF1 |