Part Details for ZL40120/DCA by Zarlink Semiconductor Inc
Overview of ZL40120/DCA by Zarlink Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NR4211TH-AZ | Renesas Electronics Corporation | Receiver Limiting Tia, With Dca Function) Inalas Apd Receiver With Internal Pre-Amplifier For 10 Gb/S Applications |
Price & Stock for ZL40120/DCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ZL40120 - Quad Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4127 |
|
$0.8925 / $1.0500 | Buy Now |
Part Details for ZL40120/DCA
ZL40120/DCA CAD Models
ZL40120/DCA Part Data Attributes
|
ZL40120/DCA
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL40120/DCA
Zarlink Semiconductor Inc
Video Amplifier, 1 Channel(s), 4 Func, PDSO14, 0.150 INCH, MS-012AB, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | 0.150 INCH, MS-012AB, SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |