Part Details for ZL38051LDG1 by Microchip Technology Inc
Overview of ZL38051LDG1 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL38051LDG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3622
|
Newark | Audio Processor For Hd Full Duplex Multi-Microphone Ip Cameras. 64 Vqfn 9X9X1Mm Tray Rohs Compliant: Yes |Microchip ZL38051LDG1 RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 | Buy Now |
DISTI #
ZL38051LDG1-ND
|
DigiKey | IC AUDIO SIGNAL PROCESSOR 64QFN Min Qty: 1300 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1750 | Buy Now |
DISTI #
ZL38051LDG1
|
Avnet Americas | Advanced Security Camera Audio Processor 64-Pin QFN Tray - Trays (Alt: ZL38051LDG1) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.7500 / $8.2000 | Buy Now |
DISTI #
494-ZL38051LDG1
|
Mouser Electronics | Audio DSPs Audio processor for HD full duplex multi-microphone IP Cameras. RoHS: Compliant | 0 |
|
$7.1800 | Order Now |
DISTI #
V99:2348_09157247
|
Arrow Electronics | Audio Processor 4-IN 64-Pin QFN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1636 | Americas - 13 |
|
$0.4267 / $2.2269 | Buy Now |
DISTI #
V37:1799_09157247
|
Arrow Electronics | Audio Processor 4-IN 64-Pin QFN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1624 | Americas - 9 |
|
$7.9220 | Buy Now |
DISTI #
ZL38051LDG1
|
Microchip Technology Inc | Audio processor for HD full duplex multi-microphone IP Cameras, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
300 Alternates Available |
|
$5.9200 / $8.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 | 0 |
|
$6.9200 | Buy Now |
|
Onlinecomponents.com | HD Voice Audio for IP Camera - 2 Channels - 48 kHz - 16 bit Resolution - 64-QFN (9x9) - Surface Mount. RoHS: Compliant | 0 |
|
$7.3500 / $20.6600 | Buy Now |
DISTI #
59280426
|
Verical | Audio Processor 4-IN 64-Pin QFN RoHS: Compliant Min Qty: 82 Package Multiple: 82 Date Code: 2128 | Americas - 82 |
|
$15.4853 | Buy Now |
Part Details for ZL38051LDG1
ZL38051LDG1 CAD Models
ZL38051LDG1 Part Data Attributes
|
ZL38051LDG1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL38051LDG1
Microchip Technology Inc
Consumer Circuit, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Microchip | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
Alternate Parts for ZL38051LDG1
This table gives cross-reference parts and alternative options found for ZL38051LDG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL38051LDG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZL38051UGB2 | Microchip Technology Inc | Check for Price | Consumer Circuit, CMOS, PBCC56 | ZL38051LDG1 vs ZL38051UGB2 |