Part Details for ZL38015QCG1 by Zarlink Semiconductor Inc
Overview of ZL38015QCG1 by Zarlink Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ZL38015QCG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 407 |
|
$22.1464 / $28.5760 | Buy Now | |
|
Quest Components | 72 |
|
$24.2896 / $28.5760 | Buy Now |
Part Details for ZL38015QCG1
ZL38015QCG1 CAD Models
ZL38015QCG1 Part Data Attributes
|
ZL38015QCG1
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL38015QCG1
Zarlink Semiconductor Inc
Graphics Processor, CMOS, PQFP100, LEAD FREE, LQFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | LEAD FREE, LQFP-100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | X-PQFP-G100 | |
JESD-609 Code | e3 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | UNSPECIFIED | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |