Datasheets
ZL38010DCF1 by:

ADPCM Codec, A/MU-Law, 4-Func, CMOS, PDSO28, 0.300 INCH, LEAD FREE, MS-013AE, SOIC-28

Part Details for ZL38010DCF1 by Zarlink Semiconductor Inc

Overview of ZL38010DCF1 by Zarlink Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ZL38010DCF1

ZL38010DCF1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZL38010DCF1 Part Data Attributes

ZL38010DCF1 Zarlink Semiconductor Inc
Buy Now Datasheet
Compare Parts:
ZL38010DCF1 Zarlink Semiconductor Inc ADPCM Codec, A/MU-Law, 4-Func, CMOS, PDSO28, 0.300 INCH, LEAD FREE, MS-013AE, SOIC-28
Part Life Cycle Code Transferred
Ihs Manufacturer ZARLINK SEMICONDUCTOR INC
Package Description 0.300 INCH, LEAD FREE, MS-013AE, SOIC-28
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Companding Law A/MU-LAW
Filter NO
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 17.9 mm
Number of Functions 4
Number of Terminals 28
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Telecom IC Type ADPCM CODEC
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

ZL38010DCF1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZL38010DCF1 by Zarlink Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZL38010DCF1 by Zarlink Semiconductor Inc

Select Manufacturer
Which Manufacturer of ZL38010DCF1 would you like to use for your alert(s)?
  • Please alert me when ZL38010DCF1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZL38010DCF1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZL38010DCF1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZL38010DCF1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZL38010DCF1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZL38010DCF1 by Zarlink Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: