Part Details for ZL36S010100 by APEM Inc
Overview of ZL36S010100 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL36S010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8743
|
Newark | Toggle Sw, Spdt, 0.5A, 48V, Panel, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Zl Series, Contact Current Max:500Ma, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:48V Rohs Compliant: Yes |Apem ZL36S010100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 / $7.1700 | Buy Now |
DISTI #
679-4114-ND
|
DigiKey | SWITCH TOGGLE SPDT 500MA 48V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
105 In Stock |
|
$4.4081 / $6.7200 | Buy Now |
DISTI #
642-ZL36S010100
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH ZL PCB MOUNT RoHS: Compliant | 73 |
|
$4.4000 / $6.7200 | Buy Now |
DISTI #
75003463
|
RS | TOGGLE SWITCH ZL PCB MOUNT | APEM Components ZL36S010100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5200 | RFQ |
|
Onlinecomponents.com | Switch Toggle, SPDT, Round Lever, Panel Mount, Current: 0.5A(AC/DC), Voltage: 48 VAC/48 VDC, Solder Lug terminal style RoHS: Compliant |
100 On Order |
|
$2.7700 / $5.7900 | Buy Now |
|
Master Electronics | Switch Toggle, SPDT, Round Lever, Panel Mount, Current: 0.5A(AC/DC), Voltage: 48 VAC/48 VDC, Solder Lug terminal style RoHS: Compliant |
100 On Order |
|
$2.7700 / $5.7900 | Buy Now |
Part Details for ZL36S010100
ZL36S010100 CAD Models
ZL36S010100 Part Data Attributes
|
ZL36S010100
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ZL36S010100
APEM Inc
Toggle Switch, On-on, 0.5A, 48VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | 24 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.216 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 4.9784 mm | |
Body Height | 8.5852 mm | |
Body Length or Diameter | 8.0772 mm | |
Bushing Diameter | 0.19 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | 10-48 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@48VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 1000VRMS V | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.11 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |