Part Details for ZL30795LFG7 by Microchip Technology Inc
Overview of ZL30795LFG7 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for ZL30795LFG7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-ZL30795LFG7-ND
|
DigiKey | ENHANCED DUAL 1588 TIMING CARD Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ZL30795LFG7
|
Microchip Technology Inc | Enhanced Dual Channel 1588 Timing Card, Projected EOL: 2044-11-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$52.2900 / $72.2800 | Buy Now |
|
Ameya Holding Limited | 181 |
|
RFQ | ||
DISTI #
ZL30795LFG7
|
Avnet Silica | (Alt: ZL30795LFG7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZL30795LFG7
ZL30795LFG7 CAD Models
ZL30795LFG7 Part Data Attributes:
|
ZL30795LFG7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30795LFG7
Microchip Technology Inc
1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRE 3.3V | |
Applications | SDH; SONET | |
JESD-30 Code | S-PBGA-N80 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA80(UNSPEC) | |
Package Shape | SQUARE | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for ZL30795LFG7
This table gives cross-reference parts and alternative options found for ZL30795LFG7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL30795LFG7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC3135RNMRGKR | SimpleLink™ 32-bit Arm Cortex-M3 dual-band Wi-Fi® wireless network processor 64-VQFN -40 to 85 | Texas Instruments | ZL30795LFG7 vs CC3135RNMRGKR |
ZL30691LFG7 | 1-Func | Microchip Technology Inc | ZL30795LFG7 vs ZL30691LFG7 |
ZL88701LDG1 | Telecom Circuit | Microchip Technology Inc | ZL30795LFG7 vs ZL88701LDG1 |
ZL81001GGG2 | 1-Func, PBGA256 | Microchip Technology Inc | ZL30795LFG7 vs ZL81001GGG2 |
ZL30692LFG7 | 1-Func | Microchip Technology Inc | ZL30795LFG7 vs ZL30692LFG7 |
ZL30661LFG7 | 1-Func | Microchip Technology Inc | ZL30795LFG7 vs ZL30661LFG7 |
ZL88701LDF1 | Telecom Circuit | Microchip Technology Inc | ZL30795LFG7 vs ZL88701LDF1 |