Part Details for ZL30773LFG7 by Microchip Technology Inc
Overview of ZL30773LFG7 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZL30773LFG7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9996
|
Newark | Triple Channel 1588 Timing Card 80 Vflga 11X11X0.81Mm Tray Rohs Compliant: Yes |Microchip ZL30773LFG7 Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4400 | Buy Now |
DISTI #
150-ZL30773LFG7-ND
|
DigiKey | TRIPLE CHANNEL 1588 TIMING CARD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
176 In Stock |
|
$63.1625 / $78.4700 | Buy Now |
DISTI #
ZL30773LFG7
|
Avnet Americas | IEEE 1588 and Synchronous Ethernet Packet Clock Network Synchronizer 3-Channel 1.8V/3.3V 80-Pin LGA Tray - Trays (Alt: ZL30773LFG7) RoHS: Not Compliant Min Qty: 176 Package Multiple: 176 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$59.4400 / $78.4700 | Buy Now |
DISTI #
494-ZL30773LFG7
|
Mouser Electronics | Clock Generators & Support Products Triple Channel 1588 Timing Card RoHS: Compliant | 0 |
|
$63.1600 / $78.4700 | Order Now |
DISTI #
ZL30773LFG7
|
Microchip Technology Inc | Triple Channel 1588 Timing Card, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
13024 Alternates Available |
|
$56.7700 / $78.4700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 176 Package Multiple: 176 | 0 |
|
$60.8800 | Buy Now |
|
Onlinecomponents.com | 16720 Factory Stock |
|
$64.7100 / $181.9100 | Buy Now | |
DISTI #
80308497
|
Verical | Clock Generator 0.0000005MHz to 900MHz-IN 1045MHz-OUT 80-Pin LGA Tray RoHS: Compliant Min Qty: 176 Package Multiple: 176 Date Code: 2143 | Americas - 10736 |
|
$49.8144 / $56.7085 | Buy Now |
DISTI #
ZL30773LFG7
|
Avnet Americas | IEEE 1588 and Synchronous Ethernet Packet Clock Network Synchronizer 3-Channel 1.8V/3.3V 80-Pin LGA Tray - Trays (Alt: ZL30773LFG7) RoHS: Not Compliant Min Qty: 176 Package Multiple: 176 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$59.4400 / $78.4700 | Buy Now |
|
Ameya Holding Limited | 13024 |
|
RFQ |
Part Details for ZL30773LFG7
ZL30773LFG7 CAD Models
ZL30773LFG7 Part Data Attributes:
|
ZL30773LFG7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30773LFG7
Microchip Technology Inc
ATM/SONET/SDH Support Circuit, 1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LGA-80 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Applications | SONET;SDH | |
JESD-30 Code | S-XBGA-N80 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Equivalence Code | LGA80,20X20,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 11 mm |