Part Details for ZL30410QCC by Zarlink Semiconductor Inc
Overview of ZL30410QCC by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZL30410QCC
ZL30410QCC CAD Models
ZL30410QCC Part Data Attributes
|
ZL30410QCC
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30410QCC
Zarlink Semiconductor Inc
Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BEC, LQFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | LQFP, QFP80,.64SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 632.1 | |
CO2e (mg) | 7610.484 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Candidate List Date | 2011-06-20 | |
Applications | SDH; SONET | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |