Part Details for ZL30407/QCC by Microsemi Corporation
Overview of ZL30407/QCC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZL30407/QCC
ZL30407/QCC CAD Models
ZL30407/QCC Part Data Attributes
|
ZL30407/QCC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL30407/QCC
Microsemi Corporation
ATM/SONET/SDH SUPPORT CIRCUIT, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LQFP-80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for ZL30407/QCC
This table gives cross-reference parts and alternative options found for ZL30407/QCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL30407/QCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL30410QCG1 | Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 | Microsemi Corporation | ZL30407/QCC vs ZL30410QCG1 |
ZL30402/QCC1 | Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BEC, LQFP-80 | Zarlink Semiconductor Inc | ZL30407/QCC vs ZL30402/QCC1 |
ZL30407QCC1 | ATM/SONET/SDH SUPPORT CIRCUIT, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 | Microsemi Corporation | ZL30407/QCC vs ZL30407QCC1 |
ZL30407QCC1 | Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 | Zarlink Semiconductor Inc | ZL30407/QCC vs ZL30407QCC1 |
ZL30410QCC1 | ATM/SONET/SDH SUPPORT CIRCUIT, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LQFP-80 | Microsemi Corporation | ZL30407/QCC vs ZL30410QCC1 |
ZL30402QCG1 | Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 | Microsemi Corporation | ZL30407/QCC vs ZL30402QCG1 |
ZL30410QGG1 | Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 | Microsemi Corporation | ZL30407/QCC vs ZL30410QGG1 |
ZL30402QCC1 | ATM/SONET/SDH SUPPORT CIRCUIT, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-80 | Microsemi Corporation | ZL30407/QCC vs ZL30402QCC1 |
ZL30402/QCG1 | ATM/SONET/SDH SUPPORT CIRCUIT, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 | Microsemi Corporation | ZL30407/QCC vs ZL30402/QCG1 |
ZL30410QCC | Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BEC, LQFP-80 | Microsemi Corporation | ZL30407/QCC vs ZL30410QCC |