Part Details for ZL30402/QCC by Zarlink Semiconductor Inc
Overview of ZL30402/QCC by Zarlink Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ZL30402/QCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Bristol Electronics | 30 |
|
RFQ |
Part Details for ZL30402/QCC
ZL30402/QCC CAD Models
ZL30402/QCC Part Data Attributes
|
ZL30402/QCC
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30402/QCC
Zarlink Semiconductor Inc
Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BEC, LQFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | LQFP, QFP80,.64SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |