Part Details for ZL30361GDG2 by Microchip Technology Inc
Results Overview of ZL30361GDG2 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZL30361GDG2 Information
ZL30361GDG2 by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ZL30361GDG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZL30361GDG2-ND
|
DigiKey | IC NETWORK SYNCH ETH CLK 144LBGA Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-ZL30361GDG2
|
Mouser Electronics | Clock Generators & Support Products Single 1588 PLL Timing Card Device RoHS: Compliant | 0 |
|
$65.8000 | Order Now |
DISTI #
ZL30361GDG2
|
Microchip Technology Inc | Single 1588 PLL Timing Card Device, BGA, Projected EOL: 2044-04-25 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | IEEE 1588 and Synchronous Ethernet PacketClock Network Synchronizer - 1Hz to 750MHz In - 750MHz Out ... more RoHS: Compliant | 1440 Factory Stock |
|
$0 | Buy Now |
Part Details for ZL30361GDG2
ZL30361GDG2 CAD Models
ZL30361GDG2 Part Data Attributes
|
ZL30361GDG2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30361GDG2
Microchip Technology Inc
Telecom Circuit, 1-Func, PBGA144
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 13 mm |