Part Details for ZL30261LDG1Q07B by Microchip Technology Inc
Overview of ZL30261LDG1Q07B by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL30261LDG1Q07B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZL30261LDG1Q07B
|
Microchip Technology Inc | ZL30261LDG1Q07B, Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.8700 / $13.3400 | Buy Now |
Part Details for ZL30261LDG1Q07B
ZL30261LDG1Q07B CAD Models
ZL30261LDG1Q07B Part Data Attributes
|
ZL30261LDG1Q07B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30261LDG1Q07B
Microchip Technology Inc
PLL Based Clock Driver, 30261 Series, 12 True Output(s), 0 Inverted Output(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 2.5 V AND 3.3 V POWER SUPPLY | |
Family | 30261 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 56 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Power Supply Current-Max (ICC) | 682 mA | |
Propagation Delay (tpd) | 3.8 ns | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
fmax-Min | 1045 MHz |