Part Details for ZL30253LDG1 by Microchip Technology Inc
Overview of ZL30253LDG1 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL30253LDG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3581
|
Newark | 3 In/Out Any Rate Clk Mult & Jitter Att W/ Eeprom 32 Vqfn 5X5X1Mm Tray Rohs Compliant: Yes |Microchip ZL30253LDG1 RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3800 | Buy Now |
DISTI #
ZL30253LDG1-ND
|
DigiKey | IC JITTER ATTENUATOR 3I/O 32QFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
319 In Stock |
|
$12.0750 / $14.9900 | Buy Now |
DISTI #
ZL30253LDG1
|
Avnet Americas | Programmable PLL Clock Multiplier/Attenuator Single 14Hz to 500Hz 32-Pin QFN Tray - Trays (Alt: ZL30253LDG1) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$11.3800 / $14.9900 | Buy Now |
DISTI #
494-ZL30253LDG1
|
Mouser Electronics | Clock Generators & Support Products 3 In/Out Any Rate Clk Mult & Jitter Att w/ EEPROM RoHS: Compliant | 342 |
|
$12.0800 / $14.9900 | Buy Now |
DISTI #
V36:1790_09157177
|
Arrow Electronics | Clock Generator 0.001MHz to 1.25GHz-IN 1035MHz-OUT 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2331 | Americas - 341 |
|
$11.5490 / $13.8910 | Buy Now |
DISTI #
ZL30253LDG1
|
Microchip Technology Inc | 3-In 3-Out Any-Rate Clk Multiplier/JA/EE, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
490 Alternates Available |
|
$9.9400 / $14.9900 | Buy Now |
|
Future Electronics | 3-Input, 3-Output Any-to-Any Clock Multiplier and Jitter Attenuator ICs RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$11.1600 | Buy Now |
|
Onlinecomponents.com | Integrated Circuit (IC) - 3-Input/3-Output Any-to-Any Clock Multiplier and Jitter Attenuator - 1.035GHz - 1.71V to 3.465V Supply - 32-QFN (5x5). RoHS: Compliant |
486 In Stock 490 Factory Stock |
|
$11.2500 / $14.8700 | Buy Now |
DISTI #
67001283
|
Verical | Clock Generator 0.001MHz to 1.25GHz-IN 1035MHz-OUT 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 485 |
|
$13.6471 / $17.4941 | Buy Now |
DISTI #
20218535
|
Verical | Clock Generator 0.001MHz to 1.25GHz-IN 1035MHz-OUT 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 420 Package Multiple: 420 | Americas - 420 |
|
$26.0608 | Buy Now |
Part Details for ZL30253LDG1
ZL30253LDG1 CAD Models
ZL30253LDG1 Part Data Attributes
|
ZL30253LDG1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30253LDG1
Microchip Technology Inc
Microprocessor Circuit, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | IT ALSO REQUIRED 3.3V SUPPLY | |
Family | 30253 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.003 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Power Supply Current-Max (ICC) | 297 mA | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
fmax-Min | 1035 MHz |