Part Details for ZL30142GGG2 by Microchip Technology Inc
Results Overview of ZL30142GGG2 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZL30142GGG2 Information
ZL30142GGG2 by Microchip Technology Inc is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ZL30142GGG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZL30142GGG2-ND
|
DigiKey | IC SONET/SDH SYNCH 64CABGA Min Qty: 1 Lead time: 9 Weeks Container: Tray |
86 In Stock |
|
$28.4248 / $40.6800 | Buy Now |
DISTI #
494-ZL30142GGG2
|
Mouser Electronics | Clock Generators & Support Products Pb Free Stratum 3 Network RoHS: Compliant | 0 |
|
$37.5200 | Order Now |
DISTI #
ZL30142GGG2
|
Microchip Technology Inc | Pb Free Stratum 3 Network, LBGA, Projected EOL: 2044-04-25 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
Buy Now | |
|
Bristol Electronics | 201 |
|
RFQ | ||
|
Quest Components | 160 |
|
$60.6174 / $78.2160 | Buy Now |
Part Details for ZL30142GGG2
ZL30142GGG2 CAD Models
ZL30142GGG2 Part Data Attributes
|
ZL30142GGG2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30142GGG2
Microchip Technology Inc
ATM/SONET/SDH Support Circuit, 1-Func, PBGA64
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Applications | SDH; SONET | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Current-Max | 159 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |