Part Details for ZL30121GGG by Zarlink Semiconductor Inc
Overview of ZL30121GGG by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for ZL30121GGG
ZL30121GGG CAD Models
ZL30121GGG Part Data Attributes
|
ZL30121GGG
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30121GGG
Zarlink Semiconductor Inc
Support Circuit, 1-Func, PBGA100, 9 X 9 MM, 0.80 MM PITCH, CABGA-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | FBGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for ZL30121GGG
This table gives cross-reference parts and alternative options found for ZL30121GGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL30121GGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL30121GGGV2 | Support Circuit, 1-Func, PBGA100, 9 X 9 MM, 0.80 MM PITCH, CABGA-100 | Microsemi Corporation | ZL30121GGG vs ZL30121GGGV2 |
ZL30121GGG2V2 | ATM/SONET/SDH Support Circuit, 1-Func, PBGA100 | Microchip Technology Inc | ZL30121GGG vs ZL30121GGG2V2 |
ZL30121GGG2 | ATM/SONET/SDH SUPPORT CIRCUIT, PBGA100, 9 X 9 MM, 0.80 MM PITCH, LEAD FREE, CABGA-100 | Microsemi Corporation | ZL30121GGG vs ZL30121GGG2 |
ZL30121GGG | ATM/SONET/SDH SUPPORT CIRCUIT, PBGA100, 9 X 9 MM, 0.80 MM PITCH, CABGA-100 | Microsemi Corporation | ZL30121GGG vs ZL30121GGG |
ZL30121GGG2V2 | Support Circuit, 1-Func, PBGA100, LEAD FREE, 9 X 9 MM, 0.80 MM PITCH, CABGA-100 | Microsemi Corporation | ZL30121GGG vs ZL30121GGG2V2 |