Part Details for ZL30120GGG by Microsemi Corporation
Overview of ZL30120GGG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZL30120GGG
ZL30120GGG CAD Models
ZL30120GGG Part Data Attributes
|
ZL30120GGG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL30120GGG
Microsemi Corporation
Support Circuit, 1-Func, PBGA100, 9 X 9 MM, 0.80 MM PITCH, CABGA-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | BGA | |
Package Description | 9 X 9 MM, 0.80 MM PITCH, CABGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for ZL30120GGG
This table gives cross-reference parts and alternative options found for ZL30120GGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL30120GGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL30120GGG2 | Support Circuit, 1-Func, PBGA100, 9 X 9 MM, 0.80 MM PITCH, LEAD FREE, CABGA-100 | Microsemi Corporation | ZL30120GGG vs ZL30120GGG2 |
ZL30120GGG2 | ATM/SONET/SDH Support Circuit, 1-Func, PBGA100 | Microchip Technology Inc | ZL30120GGG vs ZL30120GGG2 |