ZL30101QDC
Description: Telecom Circuit, 1-Func, PQFP64, 10 X 10 MM, 1 MM HEIGHT, MS-026ACD, TQFP-64

Overview of ZL30101QDC by Zarlink Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for ZL30101QDC by Zarlink Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZL30101QDC by Zarlink Semiconductor Inc

ZL30101QDC
Zarlink Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZARLINK SEMICONDUCTOR INC
Package Description
TFQFP, TQFP64,.47SQ
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
10 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. ZL30101QDC
    Zarlink Semiconductor Inc
    Telecom Circuit, 1-Func, PQFP64, 10 X 10 MM, 1 MM HEIGHT, MS-026ACD, TQFP-64
    VS

Alternate Parts for ZL30101QDC

This table gives cross-reference parts and alternative options found for ZL30101QDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL30101QDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZL30101QDC Telecom IC, PQFP64, Microsemi Corporation ZL30101QDC vs ZL30101QDC
Part Number Description Manufacturer Compare
ZL30101QDC Telecom IC, PQFP64, Microsemi Corporation ZL30101QDC vs ZL30101QDC
ZL30100QDC Telecom Circuit, 1-Func, PQFP64, 10 X 10 MM, 1 MM HEIGHT, MS-026ACD, TQFP-64 Microsemi Corporation ZL30101QDC vs ZL30100QDC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZL30101QDC by Zarlink Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZL30101QDC by Zarlink Semiconductor Inc

Select Manufacturer
Which Manufacturer of ZL30101QDC would you like to use for your alert(s)?
  • Please alert me when ZL30101QDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZL30101QDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZL30101QDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZL30101QDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZL30101QDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZL30101QDC by Zarlink Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: