Part Details for ZKL-2R7 by Mini-Circuits
Overview of ZKL-2R7 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZKL-2R7
ZKL-2R7 CAD Models
ZKL-2R7 Part Data Attributes
|
ZKL-2R7
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZKL-2R7
Mini-Circuits
Wide Band Low Power Amplifier, 10MHz Min, 2700MHz Max, CASE BY493
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE BY493 | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 20 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.4 |