Part Details for ZK12S15L-75W by Henlv Power Shanghai Technology Co Ltd
Overview of ZK12S15L-75W by Henlv Power Shanghai Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS6422QDKQRQ1 | Texas Instruments | 75W 2-MHz Digital Input 2-Channel Automotive Class-D Audio Amplifier 56-HSSOP -40 to 125 | |
TAS6422QDKQQ1 | Texas Instruments | 75W 2-MHz Digital Input 2-Channel Automotive Class-D Audio Amplifier 56-HSSOP -40 to 125 | |
PTEA415050P2AD | Texas Instruments | 1-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE, LEAD FREE, PLASTIC, MODULE-8 |
Price & Stock for ZK12S15L-75W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3986-ZK12S15L-75W-ND
|
DigiKey | DC DC CONVERTER 2W Min Qty: 1 Lead time: 1 Weeks Container: Case MARKETPLACE PRODUCT |
20000 In Stock |
|
$2.1300 / $2.9000 | Buy Now |