Part Details for ZJYS51R5-2PBT-01 by TDK Corporation
Overview of ZJYS51R5-2PBT-01 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZJYS51R5-2PBT-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 178 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER | 142 |
|
$1.4800 / $2.9600 | Buy Now |
DISTI #
ZJYS51R5-2PBT-01
|
Avnet Abacus | (Alt: ZJYS51R5-2PBT-01) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$1.5000 / $2.3100 | Buy Now |
|
Win Source Electronics | Common Mode Chokes Dual 58.6uH 600Ohm 100MHz 2A 0.12Ohm DCR SMD T/R / CMC 2A 2LN 200 OHM SMD | 1893 |
|
$1.3164 / $1.9746 | Buy Now |