ZJY51R5-4P
TDK Corporation
Description: Data Line Filter, 4 Function(s), 50V, 2A, DIP-8

Overview of ZJY51R5-4P by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ZJY51R5-4P by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components 4 FUNCTIONS, 50 V, 2 A, DATA LINE FILTER 40
  • 1 $15.0000
  • 8 $10.0000
  • 26 $9.2500
$9.2500 / $15.0000 Buy Now
Quest Components 4 FUNCTIONS, 50 V, 2 A, DATA LINE FILTER 31
  • 1 $7.6050
  • 2 $5.0700
  • 6 $3.8025
$3.8025 / $7.6050 Buy Now

CAD Models for ZJY51R5-4P by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZJY51R5-4P by TDK Corporation

ZJY51R5-4P
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Additional Feature
IMPEDANCE AT 20 TO 300 MHZ
DC Resistance-Max
0.06 Ω
Filter Type
DATA LINE FILTER
Height
4.57 mm
Insulation Resistance-Min
100 MΩ
Length
10.5 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Impedance
200 OHM Ω
Packing Method
TUBE
Rated Current
2 A
Rated Voltage
50 V
Width
6.86 mm
Want to compare parts?
  1. ZJY51R5-4P
    TDK Corporation
    Data Line Filter, 4 Function(s), 50V, 2A, DIP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZJY51R5-4P by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZJY51R5-4P by TDK Corporation

Select Manufacturer
Which Manufacturer of ZJY51R5-4P would you like to use for your alert(s)?
  • Please alert me when ZJY51R5-4P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZJY51R5-4P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZJY51R5-4P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZJY51R5-4P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZJY51R5-4P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZJY51R5-4P by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: