Part Details for ZJK51R5-00 by TDK Corporation
Overview of ZJK51R5-00 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZJK51R5-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1907 |
|
$2.0550 / $4.1100 | Buy Now |
Part Details for ZJK51R5-00
ZJK51R5-00 CAD Models
ZJK51R5-00 Part Data Attributes
|
ZJK51R5-00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ZJK51R5-00
TDK Corporation
Data Line Filter, 1 Function(s), 50V, 0.5A, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Attenuation Frequency-Max | 2 MHz | |
Attenuation Frequency-Min | 1 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 8 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 0.5 A | |
Rated Voltage | 50 V | |
Width | 5 mm |