There are no models available for this part yet.
Overview of ZHTM-5/2.5-0-SP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ZHTM-5/2.5-0-SP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AJ6919
|
Newark | Heat-Shrink Tubing, 2:1, 5Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.197", I.d. Supplied - Metric:5Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:196.9Ft, Length - Metric:60M, I.d. Recovered Max - Rohs Compliant: Yes |Raychem Te Connectivity ZHTM-5/2.5-0-SP RoHS: Compliant Min Qty: 1 Package Multiple: 60 Date Code: 0 Container: SPOOL | 0 |
|
$472.2600 / $495.9700 | Buy Now | |
DISTI #
A122263-DS-ND
|
DigiKey | HEATSHRNK 0.197" BLACK METER Min Qty: 1 Lead time: 13 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$9.7544 / $17.0100 | Buy Now | |
DISTI #
A122263-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=1M Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
2023374003
|
Avnet Americas | ZHTM-5/2.5-0-SP - Cable Rools/Shrink Tubing (Alt: 2023374003) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$6.9521 / $8.3661 | Buy Now | |
DISTI #
650-ZHTM-5/2.5-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 5MM 2:1 BLK PRICE PER METER RoHS: Compliant | 0 |
|
$9.7600 | Order Now | |
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thick Piece RoHS: Compliant |
540 On Order |
|
$8.9100 / $9.7500 | Buy Now | ||
DISTI #
2023374003
|
TTI | Heat Shrink Tubing & Sleeves ZHTM-5/2.5-0-SP Min Qty: 540 Package Multiple: 60 Container: Spool | Americas - 0 |
|
$10.7100 | Buy Now | |
DISTI #
RYCZHTM-5/2.5-0-SP
|
Interstate Connecting Components | 2023374003 8-1191466-9 | 0 |
|
$8.6641 / $8.7934 | Buy Now | |
DISTI #
000000000002284678
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 5MM 2:1 BLK PRICE PER METER | 0 |
|
Buy Now | ||
Master Electronics | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thick Piece RoHS: Compliant |
540 On Order |
|
$8.9100 / $9.7500 | Buy Now |
CAD Models for ZHTM-5/2.5-0-SP by TE Connectivity
Part Data Attributes for ZHTM-5/2.5-0-SP by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|