Part Details for ZHT431C01L by Diodes Incorporated
Overview of ZHT431C01L by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for ZHT431C01L
ZHT431C01L CAD Models
ZHT431C01L Part Data Attributes:
|
ZHT431C01L
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZHT431C01L
Diodes Incorporated
Adjustable Positive Standard Regulator, 2.5V Min, 20V Max, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-XBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for ZHT431C01L
This table gives cross-reference parts and alternative options found for ZHT431C01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZHT431C01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZHT431C01L | Adjustable Positive Standard Regulator, 2.5V Min, 20V Max, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZHT431C01L vs ZHT431C01L |
ZHT431C01STZ | Adjustable Positive Standard Regulator, 2.5V Min, 20V Max, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZHT431C01L vs ZHT431C01STZ |