Part Details for ZHT123A by ZHT
Overview of ZHT123A by ZHT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZHT123A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2000:1 5A 0.02kHz~10kHz Plugin Current Transformers ROHS | 138 |
|
$0.5383 / $0.9273 | Buy Now |
|
LCSC | 20001 5A 0.02kHz10kHz Plugin Current Sense Transformers ROHS | 13 |
|
$0.5327 / $0.9177 | Buy Now |