Part Details for ZHR45C by SunLED Group
Overview of ZHR45C by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for ZHR45C
ZHR45C CAD Models
ZHR45C Part Data Attributes:
|
ZHR45C
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
ZHR45C
SunLED Group
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Min | 0.001 cd | |
Luminous Intensity-Nom | 2.1 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |