Part Details for ZHR-7 by JST Manufacturing
Overview of ZHR-7 by JST Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for ZHR-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1200-ND
|
DigiKey | CONN RCPT HSG 7POS 1.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
216291 In Stock |
|
$0.0690 / $0.2000 | Buy Now |
|
Future Electronics | ZH Series 7 Position 1.5 mm Wire-to-Board Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.0608 / $0.0748 | Buy Now |
DISTI #
JSTZHR-7
|
Heilind Electronics | ZH HOUSING CONNECTOR | Americas - 3235 in Stock |
|
$0.0610 / $0.0781 | Buy Now |
|
Quest Components | 5288 |
|
$0.0760 / $0.3800 | Buy Now | |
|
Quest Components | 46376 |
|
$0.7500 / $2.5000 | Buy Now | |
DISTI #
ZHR-7
|
TME | Plug, wire-board, female, ZH, 1.5mm, PIN: 7, w/o contacts, for cable Min Qty: 5 | 1163 |
|
$0.0630 / $0.1520 | Buy Now |
DISTI #
JSTZHR-7
|
Interstate Connecting Components | ZH HOUSING CONNECTOR | 648 |
|
$0.0610 / $0.0781 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 630 |
|
$0.0380 / $0.1580 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 5980 |
|
$0.0380 / $0.1580 | Buy Now |
|
LCSC | -25+85 1.5mm 1x7P ZH 7 1 P1.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 44130 |
|
$0.0174 / $0.0328 | Buy Now |
Part Details for ZHR-7
ZHR-7 CAD Models
ZHR-7 Part Data Attributes:
|
ZHR-7
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
ZHR-7
JST Manufacturing
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.134 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.709 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG |