Part Details for ZHL-5W-2G-S by Mini-Circuits
Overview of ZHL-5W-2G-S by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for ZHL-5W-2G-S
ZHL-5W-2G-S CAD Models
ZHL-5W-2G-S Part Data Attributes
|
ZHL-5W-2G-S
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZHL-5W-2G-S
Mini-Circuits
Wide Band High Power Amplifier, 800MHz Min, 2000MHz Max, CASE DDD131
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, USABLE AT 700 TO 2200 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 40 dB | |
Input Power-Max (CW) | 1 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |