Part Details for ZHL-50W-GAN+ by Mini-Circuits
Overview of ZHL-50W-GAN+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-50 | Rochester Electronics LLC | CLF1G0035-50 - 50W Broadband RF power GaN HEMT | |
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN |
Price & Stock for ZHL-50W-GAN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZHL-50W-GAN+
|
Mouser Electronics | RF Amplifier High Power Amplifier, 20 - 500 MHz, 50 Ohm RoHS: Compliant | 7 |
|
$4,078.7200 | Buy Now |
Part Details for ZHL-50W-GAN+
ZHL-50W-GAN+ CAD Models
ZHL-50W-GAN+ Part Data Attributes
|
ZHL-50W-GAN+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZHL-50W-GAN+
Mini-Circuits
Wide Band High Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
RF/Microwave Device Type | WIDE BAND HIGH POWER |