There are no models available for this part yet.
Overview of ZHL-20W-13SWX+ by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2707-BL | Coilcraft Inc | SMPS Transformer, 20W | |
FA2706-BL | Coilcraft Inc | SMPS Transformer, 20W | |
S5069-A | Coilcraft Inc | SMPS Transformer, 20W |
Price & Stock for ZHL-20W-13SWX+ by Mini-Circuits
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
139-ZHL-20W-13SWX
|
Mouser Electronics | RF Amplifier High Power Amplifier, 20 - 1000 MHz, 50ohm RoHS: Compliant | 0 |
|
$2,079.6600 | Order Now |
CAD Models for ZHL-20W-13SWX+ by Mini-Circuits
Part Data Attributes for ZHL-20W-13SWX+ by Mini-Circuits
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
SMA
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Gain
|
46 dB
|
Input Power-Max (CW)
|
3 dBm
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Operating Frequency-Max
|
1000 MHz
|
Operating Frequency-Min
|
20 MHz
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-20 °C
|
Power Supplies
|
24 V
|
RF/Microwave Device Type
|
WIDE BAND HIGH POWER
|
Supply Current-Max
|
2800 mA
|
Surface Mount
|
NO
|
VSWR-Max
|
2.5
|