Part Details for ZHL-2010+ by Mini-Circuits
Overview of ZHL-2010+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZHL-2010+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZHL-2010
|
Mouser Electronics | RF Amplifier Gain Block, 50 - 1000 MHz, 50? RoHS: Compliant | 4 |
|
$232.5100 | Buy Now |
Part Details for ZHL-2010+
ZHL-2010+ CAD Models
ZHL-2010+ Part Data Attributes
|
ZHL-2010+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZHL-2010+
Mini-Circuits
Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, ROHS COMPLIANT, CASE S32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 20 dB | |
Input Power-Max (CW) | 11 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |