Part Details for ZHL-2-8-S by Mini-Circuits
Overview of ZHL-2-8-S by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ZHL-2-8-S
ZHL-2-8-S CAD Models
ZHL-2-8-S Part Data Attributes
|
ZHL-2-8-S
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZHL-2-8-S
Mini-Circuits
Wide Band Medium Power Amplifier, 10MHz Min, 1000MHz Max, CASE T34
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BNC | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 27 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2 |
Alternate Parts for ZHL-2-8-S
This table gives cross-reference parts and alternative options found for ZHL-2-8-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZHL-2-8-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZHL-2-8-S+ | Wide Band Medium Power Amplifier, | Mini-Circuits | ZHL-2-8-S vs ZHL-2-8-S+ |